Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP2GY | |
|---|---|
DigiKey Part Number | 298-16436-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2GY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601108002 | Belden Inc. | 12 | BEL26941-ND | 305,12000 Kč | Parametric Equivalent |
| C6PATCH2GR | StarTech.com | 0 | 5214-C6PATCH2GR-ND | 100,11000 Kč | Parametric Equivalent |
| MP-64RJ45UNNE-002 | Amphenol Cables on Demand | 55 | MP-64RJ45UNNE-002-ND | 92,18000 Kč | Parametric Equivalent |
| N200-002-GY | Eaton Tripp Lite | 0 | N200-002-GY-ND | 96,14000 Kč | Parametric Equivalent |
| N201-002-GY | Eaton Tripp Lite | 46 | TL917-ND | 99,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,17000 Kč | 360,17 Kč |
| 10 | 334,91800 Kč | 3 349,18 Kč |
| 25 | 325,37080 Kč | 8 134,27 Kč |
| 50 | 318,32160 Kč | 15 916,08 Kč |
| 100 | 311,41430 Kč | 31 141,43 Kč |
| 250 | 302,50068 Kč | 75 625,17 Kč |
| 500 | 295,91576 Kč | 147 957,88 Kč |
| 1 000 | 289,46641 Kč | 289 466,41 Kč |
| 2 500 | 281,14107 Kč | 702 852,68 Kč |
| Unit Price without VAT: | 360,17000 Kč |
|---|---|
| Unit Price with VAT: | 435,80570 Kč |











