Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GRY-2 |
Description | CBL RJ45/RJ45 CAT6 GRAY 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601108002 | Belden Inc. | 12 | BEL26941-ND | 305,12000 Kč | Parametric Equivalent |
| C6PATCH2GR | StarTech.com | 0 | 5214-C6PATCH2GR-ND | 100,11000 Kč | Parametric Equivalent |
| MP-64RJ45UNNE-002 | Amphenol Cables on Demand | 55 | MP-64RJ45UNNE-002-ND | 92,18000 Kč | Parametric Equivalent |
| N200-002-GY | Eaton Tripp Lite | 0 | N200-002-GY-ND | 96,14000 Kč | Parametric Equivalent |
| N201-002-GY | Eaton Tripp Lite | 46 | TL917-ND | 99,90000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,17000 Kč | 472,17 Kč |
| Unit Price without VAT: | 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 571,32570 Kč |











