Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I51G-ETHERNET-SWITCH

DigiKey Part Number
5214-I51G-ETHERNET-SWITCH-ND
Manufacturer
Manufacturer Product Number
I51G-ETHERNET-SWITCH
Description
5-PORT ETHERNET SWITCH - IP30
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 118,12000 Kč3 118,12 Kč
52 731,92200 Kč13 659,61 Kč
102 588,03700 Kč25 880,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 118,12000 Kč
Unit Price with VAT:3 772,92520 Kč