
Category | Copper Ports 5 |
Manufacturer Molex | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Ingress Protection IP20 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,30000 Kč | 2 779,30 Kč |
| 20 | 2 394,29700 Kč | 47 885,94 Kč |
| Unit Price without VAT: | 2 779,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 362,95300 Kč |



