



SW-508 | |
|---|---|
DigiKey Part Number | 2265-SW-508-ND |
Manufacturer | |
Manufacturer Product Number | SW-508 |
Description | INDUSTRIAL ETHERNET 8 PORT SWITC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Brainboxes | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 5V ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 774,89000 Kč | 2 774,89 Kč |
| Unit Price without VAT: | 2 774,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 357,61690 Kč |










