



SW-505 | |
|---|---|
DigiKey Part Number | 2265-SW-505-ND |
Manufacturer | |
Manufacturer Product Number | SW-505 |
Description | INDUSTRIAL COMPACT ETHERNET 5 PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Brainboxes | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 5V ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 835,23000 Kč | 1 835,23 Kč |
| Unit Price without VAT: | 1 835,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 220,62830 Kč |











