



SW-008 | |
|---|---|
DigiKey Part Number | 2265-SW-008-ND |
Manufacturer | |
Manufacturer Product Number | SW-008 |
Description | 8 PORT 10/100 ETHERNET SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | SW-008 Models |
Category | Copper Ports 8 |
Manufacturer Brainboxes | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 5V ~ 30V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail, Wall Mount |
Number of Ports 8 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 791,97000 Kč | 1 791,97 Kč |
| 10 | 1 622,62000 Kč | 16 226,20 Kč |
| 25 | 1 559,74840 Kč | 38 993,71 Kč |
| 50 | 1 513,80040 Kč | 75 690,02 Kč |
| 100 | 1 469,20280 Kč | 146 920,28 Kč |
| Unit Price without VAT: | 1 791,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,28370 Kč |











