



SW-525 | |
|---|---|
DigiKey Part Number | 2265-SW-525-ND |
Manufacturer | |
Manufacturer Product Number | SW-525 |
Description | INDUSTRIAL SWITCH 4 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | SW-525 Models |
Category | Copper Type 10/100 |
Manufacturer Brainboxes | PoE Ports 4 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 44V ~ 57V |
Type Switch - Unmanaged | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 70°C |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 583,86000 Kč | 4 583,86 Kč |
| Unit Price without VAT: | 4 583,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 546,47060 Kč |






