


SW-584 | |
|---|---|
DigiKey Part Number | 2265-SW-584-ND |
Manufacturer | |
Manufacturer Product Number | SW-584 |
Description | INDUSTRIAL 1 SFP & 4 PORT GIGABI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP20 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Brainboxes | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 5V ~ 30V |
Number of Ports 5 | Ingress Protection IP20 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 908,85000 Kč | 2 908,85 Kč |
| 10 | 2 633,92600 Kč | 26 339,26 Kč |
| 25 | 2 531,85480 Kč | 63 296,37 Kč |
| 50 | 2 457,24900 Kč | 122 862,45 Kč |
| Unit Price without VAT: | 2 908,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 519,70850 Kč |







