



SW-581 | |
|---|---|
DigiKey Part Number | 2265-SW-581-ND |
Manufacturer | |
Manufacturer Product Number | SW-581 |
Description | INDUSTRIAL GIGABIT SFP MEDIA CON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 5V ~ 30V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,87000 Kč | 2 219,87 Kč |
| 10 | 2 010,09500 Kč | 20 100,95 Kč |
| 25 | 1 932,20320 Kč | 48 305,08 Kč |
| 50 | 1 875,27320 Kč | 93 763,66 Kč |
| 100 | 1 820,00460 Kč | 182 000,46 Kč |
| Unit Price without VAT: | 2 219,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,04270 Kč |




