


SW-195 | |
|---|---|
DigiKey Part Number | 2265-SW-195-ND |
Manufacturer | |
Manufacturer Product Number | SW-195 |
Description | EMBEDDED 4 PORT POE+ GIGABIT ETH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Network Switch 9 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | SW-195 Models |
Category | Fiber Type SFP |
Manufacturer Brainboxes | SFP/XFP Ports 1 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 44V ~ 57V |
Number of Ports 9 | Ingress Protection IP20 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 708,59000 Kč | 4 708,59 Kč |
| 10 | 4 263,47600 Kč | 42 634,76 Kč |
| 25 | 4 098,20480 Kč | 102 455,12 Kč |
| 50 | 3 977,42020 Kč | 198 871,01 Kč |
| Unit Price without VAT: | 4 708,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 697,39390 Kč |




