
SRTH100-2001-6301 | |
|---|---|
DigiKey Part Number | 5073-SRTH100-2001-6301-ND |
Manufacturer | |
Manufacturer Product Number | SRTH100-2001-6301 |
Description | TEMPERATURE AND HUMIDITY SENSOR, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±3% RH Chassis Mount |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer L-com | Accuracy ±3% RH |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Humidity, Temperature | Package / Case Module |
Humidity Range 0 ~ 100% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,52000 Kč | 2 085,52 Kč |
| 5 | 1 936,14200 Kč | 9 680,71 Kč |
| 10 | 1 880,45500 Kč | 18 804,55 Kč |
| 25 | 1 813,82400 Kč | 45 345,60 Kč |
| 50 | 1 768,22060 Kč | 88 411,03 Kč |
| 100 | 1 726,34220 Kč | 172 634,22 Kč |
| Unit Price without VAT: | 2 085,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,47920 Kč |




