HDMM3MLP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 463,64000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 132
Unit Price: 256,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 256,60000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 261,64000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 677,19000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 384,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 565,27000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 53
Unit Price: 446,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 998,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 78
Unit Price: 446,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 22
Unit Price: 553,72000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 553,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 481,69000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM3MLP

DigiKey Part Number
5214-HDMM3MLP-ND
Manufacturer
Manufacturer Product Number
HDMM3MLP
Description
3M PREMIUM HDMI CABLE - GRIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1546,16000 Kč546,16 Kč
Manufacturers Standard Package
Unit Price without VAT:546,16000 Kč
Unit Price with VAT:660,85360 Kč