
HDMI2-CABLE-4K60-10W | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-4K60-10W-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-4K60-10W |
Description | PREMIUM CERTIFIED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 217,98000 Kč | 2 179,80 Kč |
| 25 | 204,32720 Kč | 5 108,18 Kč |
| 50 | 194,56740 Kč | 9 728,37 Kč |
| 100 | 185,28430 Kč | 18 528,43 Kč |
| 250 | 173,69040 Kč | 43 422,60 Kč |
| 500 | 165,40838 Kč | 82 704,19 Kč |
| 1 000 | 157,52343 Kč | 157 523,43 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |

