
HDMI2-CABLE-GRIP-10F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-GRIP-10F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-GRIP-10F |
Description | HDMI CABLE - GRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,86000 Kč | 259,86 Kč |
| 10 | 220,83900 Kč | 2 208,39 Kč |
| 25 | 206,99520 Kč | 5 174,88 Kč |
| 50 | 197,11360 Kč | 9 855,68 Kč |
| 100 | 187,70780 Kč | 18 770,78 Kč |
| 250 | 175,96284 Kč | 43 990,71 Kč |
| 500 | 167,57060 Kč | 83 785,30 Kč |
| 1 000 | 159,58337 Kč | 159 583,37 Kč |
| Unit Price without VAT: | 259,86000 Kč |
|---|---|
| Unit Price with VAT: | 314,43060 Kč |





