Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMIMM20HS | |
|---|---|
DigiKey Part Number | 5214-HDMIMM20HS-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM20HS |
Description | 20 FT HDMI CABLE W/ ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 19.9' (6.07m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 19.9' (6.07m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-20F | StarTech.com | 9 | 5214-HDMI2-CABLE-4K60-20F-ND | 512,21000 Kč | Parametric Equivalent |
| HDMM20 | StarTech.com | 124 | 5214-HDMM20-ND | 813,57000 Kč | Parametric Equivalent |
| HD8K26-20F | L-com | 0 | 5073-HD8K26-20F-ND | 2 209,43000 Kč | Parametric Equivalent |
| HDMIHSMM20-C | Amphenol ProLabs | 40 | 5971-HDMIHSMM20-C-ND | 305,53000 Kč | Parametric Equivalent |
| P568-020 | Eaton Tripp Lite | 39 | TL2172-ND | 743,08000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,81000 Kč | 1 267,81 Kč |
| Unit Price without VAT: | 1 267,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,05010 Kč |










