
HDMM20 | |
|---|---|
DigiKey Part Number | 5214-HDMM20-ND |
Manufacturer | |
Manufacturer Product Number | HDMM20 |
Description | 20 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 20.0' (6.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,57000 Kč | 813,57 Kč |
| 10 | 691,40200 Kč | 6 914,02 Kč |
| 25 | 648,13040 Kč | 16 203,26 Kč |
| 50 | 617,21440 Kč | 30 860,72 Kč |
| 100 | 587,78100 Kč | 58 778,10 Kč |
| 250 | 551,02732 Kč | 137 756,83 Kč |
| Unit Price without VAT: | 813,57000 Kč |
|---|---|
| Unit Price with VAT: | 984,41970 Kč |






