
P568-020-BK-GRP | |
|---|---|
DigiKey Part Number | TL1874-ND |
Manufacturer | |
Manufacturer Product Number | P568-020-BK-GRP |
Description | CABLE M-M HDMI-A 20' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,67000 Kč | 813,67 Kč |
| 10 | 691,63200 Kč | 6 916,32 Kč |
| 25 | 648,34280 Kč | 16 208,57 Kč |
| 50 | 617,41680 Kč | 30 870,84 Kč |
| 100 | 587,97550 Kč | 58 797,55 Kč |
| 250 | 573,24540 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 813,67000 Kč |
|---|---|
| Unit Price with VAT: | 984,54070 Kč |


