HD8K26-20F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: 512,21000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 40
Unit Price: 305,53000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 1 267,81000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 124
Unit Price: 813,57000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: 743,08000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: 1 255,29000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 58
Unit Price: 808,15000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 24
Unit Price: 707,21000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 8
Unit Price: 762,48000 Kč
Datasheet
New at DigiKey
Cable Assembly 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD8K26-20F

DigiKey Part Number
5073-HD8K26-20F-ND
Manufacturer
Manufacturer Product Number
HD8K26-20F
Description
HD8K26-20F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
20.0' (6.10m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMI2-CABLE-4K60-20FStarTech.com95214-HDMI2-CABLE-4K60-20F-ND512,21000 KčParametric Equivalent
HDMIHSMM20-CAmphenol ProLabs405971-HDMIHSMM20-C-ND305,53000 KčParametric Equivalent
HDMIMM20HSStarTech.com05214-HDMIMM20HS-ND1 267,81000 KčParametric Equivalent
HDMM20StarTech.com1245214-HDMM20-ND813,57000 KčParametric Equivalent
P568-020Eaton Tripp Lite39TL2172-ND743,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 209,43000 Kč2 209,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 209,43000 Kč
Unit Price with VAT:2 673,41030 Kč