Cable Assembly 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-020-CL2

DigiKey Part Number
95-P569-020-CL2-ND
Manufacturer
Manufacturer Product Number
P569-020-CL2
Description
CABLE M-M HDMI-A 20' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
20.0' (6.10m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDMI2-CABLE-4K60-20FStarTech.com95214-HDMI2-CABLE-4K60-20F-ND18,26000 KčParametric Equivalent
HDMIMM20HSStarTech.com05214-HDMIMM20HS-ND45,19000 KčParametric Equivalent
HDMM20StarTech.com1245214-HDMM20-ND29,00000 KčParametric Equivalent
In-Stock: 8
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1762,48000 Kč762,48 Kč
10648,10600 Kč6 481,06 Kč
25607,52920 Kč15 188,23 Kč
50578,54820 Kč28 927,41 Kč
100550,95850 Kč55 095,85 Kč
250516,50980 Kč129 127,45 Kč
Manufacturers Standard Package
Unit Price without VAT:762,48000 Kč
Unit Price with VAT:922,60080 Kč