MFR Recommended
Similar
Similar
Similar

PG1112H-TR | |
|---|---|
DigiKey Part Number | 404-1021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG1112H-TR |
Description | LED GREEN DIFFUSED 2125 SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PG1112H-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 159°, 156° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 560nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFHL1112H-4B13C-TR | Stanley Electric Co | 18 149 | 404-1308-1-ND | 0,28000 Kč | MFR Recommended |
| 65-21/G6C-AN2Q1/3T | Everlight Electronics Co Ltd | 0 | 1080-65-21/G6C-AN2Q1/3TTR-ND | 0,10855 Kč | Similar |
| 7012X5 | Visual Communications Company - VCC | 28 081 | L61105CT-ND | 0,80000 Kč | Similar |
| APT2012SGC | Kingbright | 303 912 | 754-1131-1-ND | 0,16000 Kč | Similar |
| HSMG-C170 | Broadcom Limited | 697 865 | 516-1434-1-ND | 0,25000 Kč | Similar |










