BR1111C-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: 1,97119 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 353 002
Unit Price: 3,15000 Kč
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Dialight
In Stock: 144
Unit Price: 5,46000 Kč
Datasheet

Similar


Kingbright
In Stock: 127 068
Unit Price: 4,20000 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 4,04947 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 2 592
Unit Price: 12,39000 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 2 547
Unit Price: 14,07000 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 17 807
Unit Price: 14,07000 Kč
Datasheet
Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
0603 Ultra Compact

BR1111C-TR

DigiKey Part Number
404-1000-2-ND - Tape & Reel (TR)
404-1000-1-ND - Cut Tape (CT)
404-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR1111C-TR
Description
LED RED DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BR1111C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
136°, 141°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes