
SM0603URC | |
|---|---|
DigiKey Part Number | 492-1326-2-ND - Tape & Reel (TR) 492-1326-1-ND - Cut Tape (CT) 492-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603URC |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603URC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,33200 Kč | 93,32 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| 500 | 5,61702 Kč | 2 808,51 Kč |
| 1 000 | 5,23916 Kč | 5 239,16 Kč |
| 2 000 | 4,91786 Kč | 9 835,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64514 Kč | 18 580,56 Kč |
| 8 000 | 4,41401 Kč | 35 312,08 Kč |
| 12 000 | 4,29555 Kč | 51 546,60 Kč |
| 20 000 | 4,16184 Kč | 83 236,80 Kč |
| 28 000 | 4,08235 Kč | 114 305,80 Kč |
| 40 000 | 4,00487 Kč | 160 194,80 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |




