
SM0603SRC | |
|---|---|
DigiKey Part Number | 492-SM0603SRCTR-ND - Tape & Reel (TR) 492-SM0603SRCCT-ND - Cut Tape (CT) 492-SM0603SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603SRC |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09520 Kč | 709,52 Kč |
| 500 | 5,88910 Kč | 2 944,55 Kč |
| 1 000 | 5,49266 Kč | 5 492,66 Kč |
| 2 000 | 5,15575 Kč | 10 311,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,86991 Kč | 19 479,64 Kč |
| 8 000 | 4,62757 Kč | 37 020,56 Kč |
| 12 000 | 4,50341 Kč | 54 040,92 Kč |
| 20 000 | 4,36323 Kč | 87 264,60 Kč |
| 28 000 | 4,27988 Kč | 119 836,64 Kč |
| 40 000 | 4,19865 Kč | 167 946,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



