Red 645nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0603RC

DigiKey Part Number
492-SM0603RCTR-ND - Tape & Reel (TR)
492-SM0603RCCT-ND - Cut Tape (CT)
492-SM0603RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0603RC
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0603RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
700nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,58800 Kč85,88 Kč
1006,19860 Kč619,86 Kč
5005,12142 Kč2 560,71 Kč
1 0004,76760 Kč4 767,60 Kč
2 0004,46680 Kč8 933,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,21141 Kč16 845,64 Kč
8 0003,99484 Kč31 958,72 Kč
12 0003,88383 Kč46 605,96 Kč
20 0003,75848 Kč75 169,60 Kč
28 0003,68396 Kč103 150,88 Kč
40 0003,61131 Kč144 452,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč