
R12456 | |
|---|---|
DigiKey Part Number | 374-R12456-ND |
Manufacturer | |
Manufacturer Product Number | R12456 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 85°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 5 | 95,16200 Kč | 475,81 Kč |
| 10 | 91,11000 Kč | 911,10 Kč |
| 25 | 86,27640 Kč | 2 156,91 Kč |
| 50 | 82,97560 Kč | 4 148,78 Kč |
| 200 | 77,18130 Kč | 15 436,26 Kč |
| 600 | 73,25222 Kč | 43 951,33 Kč |
| 1 000 | 71,60129 Kč | 71 601,29 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |











