
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST | |
Minimum Liquid Specific Gravity | 0.52 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/8" (3.175mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -40°C ~ 82°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,64000 Kč | 1 494,64 Kč |
| Unit Price without VAT: | 1 494,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,51440 Kč |


