


CD50CNF05NO | |
|---|---|
DigiKey Part Number | CD50CNF05NO-ND |
Manufacturer | |
Manufacturer Product Number | CD50CNF05NO |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | CD50CNF05NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | Open Collector | |
Current | 50 mA | |
Switch Actuation Level | 0.197" (5mm) | |
Mounting Type | - | |
Material - Housing & Prism | Polyphenylene (PPO), Polystyrene (PPE) | |
Operating Temperature | 0°C ~ 60°C | |
Voltage Rating | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,46000 Kč | 977,46 Kč |
| 5 | 928,57400 Kč | 4 642,87 Kč |
| 10 | 899,26000 Kč | 8 992,60 Kč |
| 25 | 869,93880 Kč | 21 748,47 Kč |
| Unit Price without VAT: | 977,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,72660 Kč |










