Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54100-17X-05-A

DigiKey Part Number
18-54100-17X-05-A-ND
Manufacturer
Manufacturer Product Number
54100-17X-05-A
Description
SENSORS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±1.7mT Trip, ±1mT Release
Test Condition
-40°C ~ 100°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
1.5µA
Current - Output (Max)
3mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Flange Mount
Supplier Device Package
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
5106,41800 Kč532,09 Kč
10102,02900 Kč1 020,29 Kč
2596,79240 Kč2 419,81 Kč
5093,21860 Kč4 660,93 Kč
10089,93650 Kč8 993,65 Kč
50083,33308 Kč41 666,54 Kč
1 00080,87233 Kč80 872,33 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč