
101020018 | |
|---|---|
DigiKey Part Number | 1597-1127-ND |
Manufacturer | |
Manufacturer Product Number | 101020018 |
Description | GROVE - WATER SENSOR-RC0603JR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Water Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Water | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











