



333044 | |
|---|---|
DigiKey Part Number | 5032-333044-ND |
Manufacturer | |
Manufacturer Product Number | 333044 |
Description | SIMPLE RAIN SENSOR |
Customer Reference | |
Detailed Description | LM393 - Rain Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog and Digital |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V ~ 5V |
Packaging Bag | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LM393 |
Sensor Type Rain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 100,01300 Kč | 1 000,13 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |







