



CD34CNFLFPOP2 | |
|---|---|
DigiKey Part Number | 1864-1434-ND |
Manufacturer | |
Manufacturer Product Number | CD34CNFLFPOP2 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD34CNFLFPOP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,65000 Kč | 2 054,65 Kč |
| 5 | 1 951,93200 Kč | 9 759,66 Kč |
| 10 | 1 890,28200 Kč | 18 902,82 Kč |
| 25 | 1 828,64880 Kč | 45 716,22 Kč |
| Unit Price without VAT: | 2 054,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,12650 Kč |











