



CD34CNFLFPOT5 | |
|---|---|
DigiKey Part Number | 1864-1436-ND |
Manufacturer | |
Manufacturer Product Number | CD34CNFLFPOT5 |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD34CNFLFPOT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 234,19000 Kč | 2 234,19 Kč |
| 5 | 2 122,47800 Kč | 10 612,39 Kč |
| 10 | 2 055,45200 Kč | 20 554,52 Kč |
| 25 | 1 988,43520 Kč | 49 710,88 Kč |
| Unit Price without VAT: | 2 234,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 703,36990 Kč |











