Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Wire Leads with Connector Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM7-37ADSO-LNCP13

DigiKey Part Number
374-MFM7-37ADSO-LNCP13-ND
Manufacturer
Manufacturer Product Number
MFM7-37ADSO-LNCP13
Description
SEN HALL EFFECT SEN NPN W LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Wire Leads with Connector Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
NPN
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads with Connector
Frequency
15 kHz
Voltage - Supply
5V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,31000 Kč671,31 Kč
5615,57800 Kč3 077,89 Kč
10594,83100 Kč5 948,31 Kč
30565,41300 Kč16 962,39 Kč
50553,04120 Kč27 652,06 Kč
100537,46270 Kč53 746,27 Kč
Manufacturers Standard Package
Unit Price without VAT:671,31000 Kč
Unit Price with VAT:812,28510 Kč