



MFM7-37ADSO-L5CP13 | |
|---|---|
DigiKey Part Number | 374-MFM7-37ADSO-L5CP13-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-37ADSO-L5CP13 |
Description | SENSOR HALL EFFECT NPN CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 28V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,67000 Kč | 876,67 Kč |
| 5 | 806,32400 Kč | 4 031,62 Kč |
| 10 | 780,09700 Kč | 7 800,97 Kč |
| 30 | 742,92333 Kč | 22 287,70 Kč |
| 50 | 727,28680 Kč | 36 364,34 Kč |
| 100 | 707,59480 Kč | 70 759,48 Kč |
| Unit Price without VAT: | 876,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,77070 Kč |




