
MFM7-AH5-5VP21 | |
|---|---|
DigiKey Part Number | 374-MFM7-AH5-5VP21-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-AH5-5VP21 |
Description | SEN HALL EFFECT ANALOG W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Analog Wire Leads with Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | Wire Leads with Connector | |
Frequency | 30 kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,04000 Kč | 775,04 Kč |
| 5 | 711,79000 Kč | 3 558,95 Kč |
| 10 | 688,23000 Kč | 6 882,30 Kč |
| 30 | 654,85767 Kč | 19 645,73 Kč |
| 50 | 640,82960 Kč | 32 041,48 Kč |
| 100 | 623,15760 Kč | 62 315,76 Kč |
| Unit Price without VAT: | 775,04000 Kč |
|---|---|
| Unit Price with VAT: | 937,79840 Kč |



