
M12-HS1-5KP21 | |
|---|---|
DigiKey Part Number | 374-M12-HS1-5KP21-ND |
Manufacturer | |
Manufacturer Product Number | M12-HS1-5KP21 |
Description | SEN HALL EFFECT SW NPN W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 12 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 7.6mT | |
Must Release | 5.7mT | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 5 | 662,82200 Kč | 3 314,11 Kč |
| 10 | 640,71200 Kč | 6 407,12 Kč |
| 30 | 609,33400 Kč | 18 280,02 Kč |
| 50 | 596,14580 Kč | 29 807,29 Kč |
| 100 | 579,53430 Kč | 57 953,43 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |


