
MFM7-37ADSO-ODX0B | |
|---|---|
DigiKey Part Number | 374-MFM7-37ADSO-ODX0B-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-37ADSO-ODX0B |
Description | SENSOR HALL EFFECT W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Open-Drain Wire Leads with Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Open-Drain | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads with Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.2V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,55000 Kč | 1 307,55 Kč |
| 5 | 1 207,72000 Kč | 6 038,60 Kč |
| 10 | 1 170,55500 Kč | 11 705,55 Kč |
| 30 | 1 117,82867 Kč | 33 534,86 Kč |
| 50 | 1 095,66300 Kč | 54 783,15 Kč |
| 100 | 1 067,73360 Kč | 106 773,36 Kč |
| Unit Price without VAT: | 1 307,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,13550 Kč |




