Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Open-Drain Wire Leads Barrel, Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A47-18ADSO-ODP21

DigiKey Part Number
374-A47-18ADSO-ODP21-ND
Manufacturer
Manufacturer Product Number
A47-18ADSO-ODP21
Description
SENSOR HALL EFFECT W LEADS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Open-Drain Wire Leads Barrel, Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
Open-Drain
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads
Frequency
15 kHz
Voltage - Supply
4.2V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Package / Case
Barrel, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1937,77000 Kč937,77 Kč
5863,14400 Kč4 315,72 Kč
10835,34200 Kč8 353,42 Kč
30795,90133 Kč23 877,04 Kč
50779,32400 Kč38 966,20 Kč
100758,43520 Kč75 843,52 Kč
Manufacturers Standard Package
Unit Price without VAT:937,77000 Kč
Unit Price with VAT:1 134,70170 Kč