
A44-18ADSO-P5P21 | |
|---|---|
DigiKey Part Number | 374-A44-18ADSO-P5P21-ND |
Manufacturer | |
Manufacturer Product Number | A44-18ADSO-P5P21 |
Description | SEN HALL EFFECT SEN PNP W LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth PNP Wire Leads Barrel, Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | PNP | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.2V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Barrel, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 944,83000 Kč | 1 944,83 Kč |
| 5 | 1 803,93800 Kč | 9 019,69 Kč |
| 10 | 1 751,48500 Kč | 17 514,85 Kč |
| 30 | 1 677,03333 Kč | 50 311,00 Kč |
| 50 | 1 645,71400 Kč | 82 285,70 Kč |
| 100 | 1 606,25880 Kč | 160 625,88 Kč |
| Unit Price without VAT: | 1 944,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 353,24430 Kč |





