RNCF0603BKE4K70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 4 000
Unit Price: 49,19000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 30 212
Unit Price: 73,79000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 212 075
Unit Price: 30,75000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 049
Unit Price: 83,01000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 725
Unit Price: 122,98000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 570
Unit Price: 153,73000 Kč
Datasheet

Upgrade


Vishay
In Stock: 3 027
Unit Price: 33,82000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 65,58277 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 121,32899 Kč
Datasheet

Upgrade


Susumu
In Stock: 4 860
Unit Price: 175,25000 Kč
Datasheet

Upgrade


Susumu
In Stock: 274 293
Unit Price: 30,75000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 75,30680 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 56,47549 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 251,02678 Kč
Datasheet
4.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE4K70

DigiKey Part Number
RNCF0603BKE4K70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKE4K70
Description
RES SMD 4.7K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAR0603-4K7B1Riedon products by Bourns4 000696-CAR0603-4K7B1CT-ND49,19000 KčDirect
CPF0603B4K7E1TE Connectivity Passive Product30 212A103105CT-ND73,79000 KčDirect
ERA-3AEB472VPanasonic Industry212 075P4.7KDBCT-ND30,75000 KčDirect
ERA-3APB472VPanasonic Industry10 049P4.7KAYCT-ND83,01000 KčUpgrade
ERA-3ARB472VPanasonic Industry2 725P4.7KBDCT-ND122,98000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35643 Kč6 782,15 Kč
Unit Price without VAT:1,35643 Kč
Unit Price with VAT:1,64128 Kč