Direct
Upgrade
Upgrade

RG1608P-472-W-T1 | |
|---|---|
DigiKey Part Number | RG1608P-472-W-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-472-W-T1 |
Description | RES SMD 4.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-472-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-472-W-T1 | Susumu | 5 897 | RG16N4.7KWCT-ND | 12,60000 Kč | Direct |
| ERA-3ARW472V | Panasonic Industry | 10 570 | P4.7KBECT-ND | 10,50000 Kč | Upgrade |
| RT0603WRB074K7L | YAGEO | 0 | RT0603WRB074K7L-ND | 14,61583 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,85712 Kč | 3 857,12 Kč |
| Unit Price without VAT: | 3,85712 Kč |
|---|---|
| Unit Price with VAT: | 4,66712 Kč |




