Direct
Direct
Upgrade
Upgrade
Upgrade

RT0603WRB074K7L | |
|---|---|
DigiKey Part Number | RT0603WRB074K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRB074K7L |
Description | RES SMD 4.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB074K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-472-W-T1 | Susumu | 5 897 | RG16N4.7KWCT-ND | 12,60000 Kč | Direct |
| RG1608N-472-W-T5 | Susumu | 4 860 | 408-RG1608N-472-W-T5CT-ND | 11,97000 Kč | Direct |
| RG1608N-472-P-T1 | Susumu | 0 | RG1608N-472-P-T1-ND | 8,28644 Kč | Upgrade |
| RG1608V-472-P-T1 | Susumu | 0 | RG1608V4.7KPTR-ND | 22,00212 Kč | Upgrade |
| RG1608V-472-W-T1 | Susumu | 0 | RG1608V-472-W-T1-ND | 20,85899 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,61583 Kč | 73 079,15 Kč |
| Unit Price without VAT: | 14,61583 Kč |
|---|---|
| Unit Price with VAT: | 17,68515 Kč |


