
RG1608N-472-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-472-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-472-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-472-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-472-W-T5 |
Description | RES SMD 4.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-472-W-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-472-W-T1 | Susumu | 5 897 | RG16N4.7KWCT-ND | 12,60000 Kč | Parametric Equivalent |
| ERA-3ARW472V | Panasonic Industry | 10 570 | P4.7KBECT-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,76040 Kč | 438,02 Kč |
| 100 | 8,29000 Kč | 829,00 Kč |
| 250 | 7,72308 Kč | 1 930,77 Kč |
| 500 | 7,34048 Kč | 3 670,24 Kč |
| 1 000 | 6,99611 Kč | 6 996,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,87781 Kč | 34 389,05 Kč |
| 10 000 | 6,62689 Kč | 66 268,90 Kč |
| 15 000 | 6,49464 Kč | 97 419,60 Kč |
| 25 000 | 6,34211 Kč | 158 552,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


