
CAR0603-4K7B1 | |
|---|---|
DigiKey Part Number | 696-CAR0603-4K7B1TR-ND - Tape & Reel (TR) 696-CAR0603-4K7B1CT-ND - Cut Tape (CT) 696-CAR0603-4K7B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0603-4K7B1 |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-4K7B1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73C1J4K7BTDF | TE Connectivity Passive Product | 1 910 | A121562CT-ND | 11,78000 Kč | Direct |
| RNCF0603BKE4K70 | Stackpole Electronics Inc | 0 | RNCF0603BKE4K70-ND | 1,05689 Kč | Direct |
| RNCF0603BTE4K70 | Stackpole Electronics Inc | 470 | 738-RNCF0603BTE4K70CT-ND | 1,64000 Kč | Direct |
| ERA-3AEB472V | Panasonic Industry | 212 075 | P4.7KDBCT-ND | 1,64000 Kč | Upgrade |
| ERA-3APB472V | Panasonic Industry | 10 049 | P4.7KAYCT-ND | 4,42000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 2,43160 Kč | 121,58 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 500 | 2,02126 Kč | 1 010,63 Kč |
| 1 000 | 1,91880 Kč | 1 918,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

