
RN73C1J4K7BTDF | |
|---|---|
DigiKey Part Number | A121562TR-ND - Tape & Reel (TR) A121562CT-ND - Cut Tape (CT) A121562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J4K7BTDF |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J4K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,51500 Kč | 125,15 Kč |
| 25 | 11,61600 Kč | 290,40 Kč |
| 50 | 10,97780 Kč | 548,89 Kč |
| 100 | 10,38770 Kč | 1 038,77 Kč |
| 250 | 9,68512 Kč | 2 421,28 Kč |
| 500 | 9,21140 Kč | 4 605,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,78640 Kč | 8 786,40 Kč |
| 2 000 | 8,40739 Kč | 16 814,78 Kč |
| 3 000 | 8,20588 Kč | 24 617,64 Kč |
| 5 000 | 7,97193 Kč | 39 859,65 Kč |
| 7 000 | 7,82949 Kč | 54 806,43 Kč |
| 10 000 | 7,68798 Kč | 76 879,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

