
ERA-3APB472V | |
|---|---|
DigiKey Part Number | P4.7KAYTR-ND - Tape & Reel (TR) P4.7KAYCT-ND - Cut Tape (CT) P4.7KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB472V |
Description | RES SMD 4.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB472V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 50 | 4,15760 Kč | 207,88 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 250 | 3,65364 Kč | 913,41 Kč |
| 500 | 3,46426 Kč | 1 732,13 Kč |
| 1 000 | 3,29312 Kč | 3 293,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96055 Kč | 14 802,75 Kč |
| 10 000 | 2,84319 Kč | 28 431,90 Kč |
| 15 000 | 2,78110 Kč | 41 716,50 Kč |
| 25 000 | 2,70931 Kč | 67 732,75 Kč |
| 35 000 | 2,66573 Kč | 93 300,55 Kč |
| 50 000 | 2,62252 Kč | 131 126,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

