Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMCF0805JG47K0 | |
|---|---|
DigiKey Part Number | RMCF0805JG47K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG47K0 |
Description | RES 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG47K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0JNEA | Vishay Dale | 34 199 | 541-47KACT-ND | 2,10000 Kč | Direct |
| CRCW080547K0JNEB | Vishay Dale | 43 533 | 541-CRCW080547K0JNEBCT-ND | 2,10000 Kč | Direct |
| CRCW080547K0JNEC | Vishay Dale | 0 | CRCW080547K0JNEC-ND | 0,12280 Kč | Direct |
| CRCW080547K0JNTA | Vishay Dale | 4 500 | 541-3027-1-ND | 3,15000 Kč | Direct |
| CRCW080547K0JNTB | Vishay Dale | 0 | CRCW080547K0JNTB-ND | 0,36618 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06990 Kč | 699,00 Kč |
| Unit Price without VAT: | 0,06990 Kč |
|---|---|
| Unit Price with VAT: | 0,08458 Kč |







