Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CRCW080547K0JNEC | |
|---|---|
DigiKey Part Number | CRCW080547K0JNEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0JNEC |
Description | RES SMD 47K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0JNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547K0JNEAIF | Vishay Dale | 0 | CRCW080547K0JNEAIF-ND | 2,05457 Kč | Upgrade |
| CRCW080547K0JNEAC | Vishay Dale | 37 292 | 541-CRCW080547K0JNEACCT-ND | 2,10000 Kč | Similar |
| CRCW080547K0JNEBC | Vishay Dale | 0 | CRCW080547K0JNEBC-ND | 0,09872 Kč | Similar |
| RCG080547K0JNEA | Vishay Dale | 1 466 | 541-1844-1-ND | 2,10000 Kč | Similar |
| CRCW080547K0FKEB | Vishay Dale | 23 658 | 541-CRCW080547K0FKEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,12280 Kč | 2 456,00 Kč |
| Unit Price without VAT: | 0,12280 Kč |
|---|---|
| Unit Price with VAT: | 0,14859 Kč |









