
ERJ-6GEYJ473V | |
|---|---|
DigiKey Part Number | P47KATR-ND - Tape & Reel (TR) P47KACT-ND - Cut Tape (CT) P47KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ473V |
Description | RES SMD 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ473V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WF4702V | Panasonic Industry | 8 256 | P16905CT-ND | 8,82000 Kč | Upgrade |
| ERJ-P6WJ473V | Panasonic Industry | 4 591 | P16974CT-ND | 7,14000 Kč | Upgrade |
| ERJ-T06J473V | Panasonic Industry | 5 760 | 10-ERJ-T06J473VCT-ND | 4,20000 Kč | Upgrade |
| ERJ-UP6J473V | Panasonic Industry | 3 713 | 10-ERJ-UP6J473VCT-ND | 3,78000 Kč | Upgrade |
| CRCW080547K0JNEA | Vishay Dale | 34 199 | 541-47KACT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73080 Kč | 18,27 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 250 | 0,40232 Kč | 100,58 Kč |
| 500 | 0,34436 Kč | 172,18 Kč |
| 1 000 | 0,29922 Kč | 299,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21863 Kč | 1 093,15 Kč |
| 10 000 | 0,19858 Kč | 1 985,80 Kč |
| 15 000 | 0,18883 Kč | 2 832,45 Kč |
| 25 000 | 0,17826 Kč | 4 456,50 Kč |
| 35 000 | 0,17222 Kč | 6 027,70 Kč |
| 50 000 | 0,16651 Kč | 8 325,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


